
This Eaton TR2-S505H-V-1-R fuse features a 1A current rating and 400V DC maximum voltage rating, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 140mR DC cold resistance and is packaged in an axial configuration for through-hole mounting. The fuse is RoHS compliant and has approvals from cULus and PSE.
Sign in to ask questions about the Eaton TR2-S505H-V-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2-S505H-V-1-R technical specifications.
| Approvals | cULus, PSE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 140mR |
| Diameter | 5.4mm |
| Fuse Current | 1A |
| Length | 0.831inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | S505H |
| Termination | Axial |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 400V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2-S505H-V-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
