
The Eaton TR2-S505H-V-5-R is a 5A axial fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 400V DC and 600V AC, and a resistance of 15mR. The fuse is packaged in a halogen-free and RoHS compliant package, and is available in quantities of 1500. It is approved for use in cULus and PSE applications.
Sign in to ask questions about the Eaton TR2-S505H-V-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2-S505H-V-5-R technical specifications.
| Approvals | cULus, PSE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 15mR |
| Diameter | 5.4mm |
| Fuse Current | 5A |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | S505H |
| Termination | Axial |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 400V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2-S505H-V-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
