
The Eaton TR2-S505H-V-800-R is an axial fuse rated for 800mA and 400V DC with a cold resistance of 237mR. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is packaged in a halogen-free and RoHS compliant manner, with 1500 units per reel. It meets cULus and PSE approvals.
Sign in to ask questions about the Eaton TR2-S505H-V-800-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2-S505H-V-800-R technical specifications.
| Approvals | cULus, PSE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 800mA |
| DC Cold Resistance | 237mR |
| Diameter | 5.4mm |
| Fuse Current | 800mA |
| Length | 21.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 237mR |
| RoHS Compliant | Yes |
| Series | S505H |
| Termination | Axial |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 400V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TR2-S505H-V-800-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
