
This miniature fuse features a 2-terminal design with a current rating of 10A and a voltage rating of 250V. It has a slow blow acting style and a typical melting I2t of 420A. The fuse is available in a through-hole package with an axial termination style and measures 21.1mm in length and 5.54mm in diameter.
Sign in to ask questions about the Eaton TR2/S506-V-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TR2/S506-V-10A technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 5 X 20 |
| Number of Terminals | 2 |
| Product Length (mm) | 21.1 |
| Product Diameter (mm) | 5.54 |
| Termination Style | Axial |
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Typical Melting I2t | 420(Min)A²s |
| Cage Code | 81118 |
| EU RoHS | No |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TR2/S506-V-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.