Fuse Chip Fast Acting 15A 250V SMD Solder Pad 10.29 X 2.77 X 4.38mm T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |