Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
TR3/SFT-1.5
Datasheet
Eaton
TR3/SFT-1.5
Obsolete
Fuse 1.5A 125V Fast Acting 2-Pin T/R
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 1.5A 125V Fast Acting 2-Pin T/R
Package
SMD
Voltage Rating
125
V
Current Rating
1.5
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1.5
A
Type
Chip
Voltage Rating
125
V
Acting
Fast
Package/Case
SMD
Number of Terminals
2
Typical Melting I2t
0.0302@AC|0.0204@DC
A²s
Browse
Manufacturers
API
BOM
Account