
The TRF-70 fuse features a current rating of 70A and a DC rated voltage of 1kV. It is available in a bulk packaging configuration with a package quantity of one. The fuse has a diameter of 36.5mm and a length of 181mm, with a weight of 14.16oz. The TRF series fuse is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 70A |
| Diameter | 36.5mm |
| Length | 181mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRF |
| DC Rated Voltage | 1kV |
| Weight | 14.160001oz |
| RoHS | Not Compliant |