10 Farad, 3 Volt electric double-layer capacitor (EDLC) in a cylindrical aluminum can package. Features radial leads with a 5mm pitch and a capacitance tolerance of -10% to +30%. Operating temperature range from -40°C to 65°C, with a low leakage current of 25µA and equivalent series resistance (ESR) of 0.026 Ohms. Dimensions are 10.5 x 31.5mm.
Eaton TV1030-3R0106-R technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton TV1030-3R0106-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.