High voltage electric double layer capacitor with 25,000,000µF capacitance and a 3V DC rated voltage. Features radial leaded, through-hole mounting for robust integration. Operating temperature range spans from -40°C to 65°C, with capacitance tolerances of +30% and -10%.
Sign in to ask questions about the Eaton TV1625-3R0256-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TV1625-3R0256-R technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 25000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton TV1625-3R0256-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.