Sign in to ask questions about the Eaton UCB-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UCB-10 technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Blade |
| DC Rated Voltage | 12V |
| Weight | 0.688oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton UCB-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
