This fixed inductor from Eaton features a drum core design with a ferrite core material and unshielded protection style. It has an inductance of 102.5uH with a tolerance of 20% and is tested at 100KHz. The maximum DC current is 0.37A and the maximum DC resistance is 1.58. The inductor measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Eaton UP0-4C-101-R technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 102.5u(OCL)/100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.58Ohm |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.