
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 10µH inductance with a 20% tolerance, rated for 1.16A DC current. DC resistance is 156mΩ, with a test frequency of 100kHz. Operating temperature range spans -40°C to 85°C, and it is RoHS compliant. Packaged in tape and reel for automated assembly.
Eaton UP0.4C-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.16A |
| DC Current | 1.16A |
| DC Resistance (DCR) | 156mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 1.16A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.16A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.16A |
| RoHS Compliant | Yes |
| Saturation Current | 1.16A |
| Series | UNI-PAC™ 0.4C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0.4C-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.