Surface mount fixed inductor featuring a ferrite core with 1.5µH inductance and 20% tolerance, tested at 100kHz. This unshielded drum core component offers a current rating of 2.58A and a DC resistance of 34mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Eaton UP0.4C-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.58A |
| DC Resistance (DCR) | 34mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 2.94A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.94A |
| Series | UNI-PAC™ 0.4C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0.4C-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.