
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 22µH inductance with a 20% tolerance at 100kHz. Rated for 760mA maximum DC current with a low 360mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Eaton UP0.4C-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 760mA |
| DC Current | 760mA |
| DC Resistance (DCR) | 360mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Series | UNI-PAC™ 0.4C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0.4C-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.