
The UNI-PAC 0.4SC 3.3uH inductor has a current rating of 1.6A and a DC resistance of 55mR. It is a shielded, surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant, packaged in tape and reel quantities of 2500. It has a self resonant frequency of 120MHz and a tolerance of 20%. The inductor measures 0.26inch in length, 0.175inch in width, and 0.115inch in height, seated and unseated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton UP0.4SC-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP0.4SC-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 55mR |
| Depth | 4.45mm |
| Height | 0.115inch |
| Height - Seated (Max) | 0.115inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | UNI-PAC™ 0.4SC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP0.4SC-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.