
Surface mount power wirewound inductor featuring 2.2µH inductance with a 20% tolerance, tested at 100kHz. This unshielded ferrite core component offers a maximum DC current rating of 3.1A and a saturation current of 3.5A. It has a low DC resistance (DCR) of 36.3mΩ and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Sign in to ask questions about the Eaton UP1B-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP1B-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 36.3mR |
| Depth | 6.1mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP1B-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.