
Surface mount general purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 2.2A current rating, and 2.6A saturation current. Operates within a -40°C to 85°C temperature range. DCR is 54.4mΩ. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton UP1B-4R7-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 54.4mR |
| Depth | 6.1mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 8.89mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP1B-4R7-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
