
The UNI-PAC 2 Surface Mount Inductor from Eaton features a current rating of 1.1A and a tolerance of 20%. It has a saturation current of 780mA and an inductance of 150uH. The inductor is packaged in a nonstandard case and is available in quantities of 600. It is lead free and unshielded, with a weight of 0.08oz. The inductor is designed for surface mount applications and has a maximum height of 0.231inch when seated.
Sign in to ask questions about the Eaton UP2-151-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP2-151-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 424.4mR |
| Height | 0.231inch |
| Height - Seated (Max) | 0.231inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.541inch |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 780mA |
| Series | UNI-PAC™ 2 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2-151-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.