
The Eaton UP2-220-R is a surface mount fixed inductor with a current rating of 2.9A and a DC resistance of 64.4mR. It has an inductance of 22uH and a tolerance of 20%. The inductor is packaged in a nonstandard case with a length of 0.541inch, width of 0.345inch, and height of 0.231inch. It is lead free and available in a tape and reel packaging with 600 pieces per package.
Sign in to ask questions about the Eaton UP2-220-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP2-220-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.9A |
| DC Current | 2.9A |
| DC Resistance (DCR) | 64.4mR |
| Depth | 8.76mm |
| Height | 0.231inch |
| Height - Seated (Max) | 0.231inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.541inch |
| Max DC Current | 2.9A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 2A |
| Series | UNI-PAC™ 2 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2-220-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
