
The Eaton UP2-2R2-R is a surface mount fixed inductor with a 2.2uH inductance value and 20% tolerance. It has a current rating of 6.9A and a maximum DC current of 6.9A. The inductor is lead free and has a nonstandard package case. It is available in a tape and reel packaging with 600 units per package.
Sign in to ask questions about the Eaton UP2-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP2-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 6.9A |
| DC Resistance (DCR) | 11.5mR |
| Depth | 8.76mm |
| Height | 0.231inch |
| Height - Seated (Max) | 0.231inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.541inch |
| Max DC Current | 6.9A |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 6.1A |
| Series | UNI-PAC™ 2 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.