
Inductor Power Unshielded Wirewound 33.13uH/33uH 20% 100KHz 2.4A 0.0989Ohm DCR T/R
Eaton UP2-330-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 98.9mR |
| Height - Seated (Max) | 0.231inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.541inch |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 1.7A |
| Series | UNI-PAC™ 2 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.345inch |
| RoHS | Compliant |
No datasheet is available for this part.
