
The UP2-331-R is a fixed inductor from Eaton with a package quantity of 600 units per reel. It has a maximum DC current rating of 760mA and is packaged in a tape and reel format. The inductor measures 8.76mm in depth and 5.87mm in height, with a weight of 0.048oz. It is lead-free and has a tolerance of 20%. The UP2 series is a range of fixed inductors designed for surface mount applications.
Eaton UP2-331-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.76mm |
| Height | 5.87mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Max DC Current | 760mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | UP2 |
| Tolerance | 20% |
| Weight | 0.048oz |
| RoHS | Compliant |
No datasheet is available for this part.