
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor offers a rated current of 1.9A and a saturation current of 1.4A. It has a DC resistance (DCR) of 146.1mΩ and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton UP2-470-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP2-470-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 146.1mR |
| Depth | 8.76mm |
| Height | 0.231inch |
| Height - Seated (Max) | 0.231inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.541inch |
| Max DC Current | 1.4A |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | UNI-PAC™ 2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2-470-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.