The Eaton UP2-471-R is a surface mount fixed inductor with a 470uH inductance value and 20% tolerance. It has a maximum current rating of 550mA and a DC resistance of 1.31 ohms. The inductor is lead-free and unshielded, packaged in tape and reel quantities of 600. It measures 0.541 inches in length, 0.345 inches in width, and 0.231 inches in height, with a seated height of 0.231 inches.
Sign in to ask questions about the Eaton UP2-471-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP2-471-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 550mA |
| DC Resistance (DCR) | 1.31R |
| Height | 0.231inch |
| Height - Seated (Max) | 0.231inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.541inch |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 440mA |
| Series | UNI-PAC™ 2 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2-471-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.