
Inductor Power Unshielded Wirewound 6.63uH/6.8uH 20% 100KHz 5A 0.023Ohm DCR T/R
Eaton UP2-6R8-R technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.76mm |
| Height | 5.87mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max DC Current | 5A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | UP2 |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.
