
Surface mount fixed inductor featuring a 1µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 3.6A DC current rating and a 28.6mΩ DC resistance. Operating within a -40°C to 85°C temperature range, it supports up to 8A saturation current and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton UP2.8B-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 28.6mR |
| Depth | 9.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | UNI-PAC™ 2.8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2.8B-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.