
General purpose fixed inductor featuring 10µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a rated current of 4.3A. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 26.7mΩ. The inductor is supplied on tape and reel, is RoHS compliant, and features unshielded construction.
Sign in to ask questions about the Eaton UP2B-100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP2B-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 26.7mR |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.3A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2B-100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
