
Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance, designed for 100kHz test frequency. This wirewound component utilizes a ferrite core and offers a 1A current rating with a 0.41Ω DCR. Operating within a -40°C to 85°C temperature range, it is provided in tape and reel packaging.
Eaton UP2B-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 410mR |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| Saturation Current | 770mA |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2B-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.