
Surface mount wirewound power inductor with 1.5µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 8.3A DC current rating, and a low 8.1mΩ DC resistance. Rated for 7.9A saturation current and operates within a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Eaton UP2B-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.3A |
| DC Current | 8.3A |
| DC Resistance (DCR) | 8.1mR |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 7.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7.9A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 10.41mm |
| RoHS | Compliant |
No datasheet is available for this part.