
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 6.8µH inductance with a 20% tolerance, tested at 100kHz. Rated for 5A DC current with a maximum DC resistance of 20.2mΩ. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton UP2B-6R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.26A |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 20.2mR |
| Depth | 10.41mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 3.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2B-6R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
