
Inductor Power Wirewound 1.03uH/1uH 20% 100KHz 9.8A 0.0039Ohm DCR T/R
Eaton UP2C-1R0 technical specifications.
| DC Current | 9.8A |
| Depth | 9.4mm |
| Inductance | 1uH |
| Length | 12.9mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.0039R |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.