Surface mount fixed inductor featuring a ferrite core with 1uH inductance and 20% tolerance, tested at 100kHz. Offers a 9.8A current rating and 11.8A saturation current with a low 3.9mR DC resistance. Designed for surface mount applications with a nonstandard package, operating from -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Eaton UP2C-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP2C-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.8A |
| DC Resistance (DCR) | 3.9mR |
| Depth | 9.4mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.204inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.507inch |
| Max DC Current | 11.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11.8A |
| Series | UNI-PAC™ 2C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2C-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.