Inductor Power Wirewound 3.3uH 20% 100KHz 5.9A 0.0105Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.9A |
| Maximum Saturation Current | 6.84A |
| Max DC Resistance | 0.0105(Typ)Ohm |
| Product Length | 12.9mm |
| Height | 5.2mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |