
Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded drum core inductor offers 10µH inductance with a 20% tolerance, tested at 100kHz. It supports a maximum DC current of 3.9A with a DC resistance of 38mΩ and a saturation current of 3.8A. Operating within a temperature range of -25°C to 85°C, it is supplied in tape and reel packaging.
Eaton UP2UC-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.9A |
| DC Resistance (DCR) | 38mR |
| Depth | 9.5mm |
| Height | 5.21mm |
| Height - Seated (Max) | 0.205inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 3.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 30MHz |
| Series | UNI-PAC™ 2UC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP2UC-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.