Inductor Power Wirewound 101.4uH/100uH 20% 100KHz Ferrite 1.4A 0.2053Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 19.3 |
| Tolerance | 20 |
| Package Width | 13.21 |
| Package Height | 6.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 101.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.2053 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| Manufacturer Series | 3B |
| Series | UP3B |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |