The UNI-PAC 3T Fixed Inductor is a radial, through-hole component with a current rating of 1.4A and a DC resistance of 205.3mR. It has an inductance of 100uH and is available in bulk packaging. The inductor is lead-free and unshielded, with a tolerance of 20%. It is suitable for use in a variety of applications, including those requiring high current handling and low DC resistance.
Eaton UP3T-101-R technical specifications.
| Package/Case | Radial |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 205.3mR |
| Diameter | 14.1mm |
| Height | 0.382inch |
| Height - Seated (Max) | 0.382inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Bulk |
| Saturation Current | 1.8A |
| Series | UNI-PAC™ 3T |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP3T-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.