
Surface mount power inductor featuring 15µH inductance with a 20% tolerance, designed for 100kHz operation. This wirewound component offers a 5.5A current rating and a low 0.023 Ohm DC resistance. Constructed with a ferrite core, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton UP4B-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Current | 5.5A |
| DC Resistance (DCR) | 23mR |
| Depth | 15mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 275 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.1A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.24oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4B-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.