
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 1uH inductance with a 20% tolerance, tested at 100kHz. Rated for 17.3A DC current with a low 2.3mR DC resistance. Designed for surface mounting with tape and reel packaging, operating from -40°C to 85°C.
Sign in to ask questions about the Eaton UP4B-1R0-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP4B-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 17.3A |
| DC Current | 17.3A |
| DC Resistance (DCR) | 2.3mR |
| Depth | 15mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max DC Current | 37.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 17.3A |
| RoHS Compliant | Yes |
| Saturation Current | 37.3A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.24oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4B-1R0-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
