Inductor Power Wirewound 6.66uH/6.8uH 20% 100KHz Ferrite 8.3A 0.01Ohm DCR T/R
Eaton UP4B-6R8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22.1 |
| Tolerance | 20 |
| Package Width | 15 |
| Package Height | 7.87 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.66 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 14.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | 4B |
| Series | UP4B |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.