
Surface mount fixed inductor featuring a ferrite core with 6.8µH inductance and 20% tolerance, tested at 100kHz. This wirewound power inductor offers a rated current of 8.3A, a DC resistance of 10mΩ, and a saturation current of 14.1A. Operating within a temperature range of -40°C to 85°C, it is provided on tape and reel packaging.
Sign in to ask questions about the Eaton UP4B-6R8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP4B-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.3A |
| DC Current | 8.3A |
| DC Resistance (DCR) | 10mR |
| Depth | 15mm |
| Height | 7.87mm |
| Height - Seated (Max) | 0.309inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max DC Current | 14.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.3A |
| Saturation Current | 14.1A |
| Series | UNI-PAC™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.24oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP4B-6R8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
