Sign in to ask questions about the Eaton UP5S-330-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton UP5S-330-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 60mR |
| Height | 0.275inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.724inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 4.25A |
| Self Resonant Frequency | 10MHz |
| Series | UNI-PAC™ 5S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton UP5S-330-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.