Surge Arrestor UltraSIL Polymer Housed VariSTAR Station Class Surge Arrester 30000VAC
Eaton USAA030024AA041A11 technical specifications.
| Type | UltraSIL Polymer Housed VariSTAR Station Class Surge Arrester |
| Failsafe Protection | No |
| Max Voltage Rating | 30000VAC |
| Energy Dissipation | 3.9kJ |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.