
Surface mount fixed inductor featuring 3.8µH inductance with a 20% tolerance. This wirewound component utilizes a ferrite core and offers a DC resistance of 145mΩ. It supports a maximum DC current of 850mA and operates within a temperature range of -40°C to 85°C. The inductor is packaged in tape and reel for surface mount technology applications.
Sign in to ask questions about the Eaton VP1-0059-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP1-0059-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 850mA |
| Current Rating | 850mA |
| DC Resistance (DCR) | 145mR |
| Depth | 13mm |
| Height | 6.2mm |
| Inductance | 3.8uH |
| Inductance - Parallel | 3.8uH |
| Inductance - Series | 136.8uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 1.37A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Weight | 0.096oz |
| Width | 0.512inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP1-0059-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.