
Surface mount fixed inductor with 4.9µH inductance and 20% tolerance. Features a ferrite core, 850mA RMS current rating, and 145mΩ DC resistance. Designed for general purpose applications with a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton VP1-0076-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP1-0076-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 145mR |
| Core Material | Ferrite |
| Current | 850mA |
| Current Rating | 850mA |
| DC Resistance (DCR) | 145mR |
| DC Resistance (DCR) - Parallel | 145mR |
| Depth | 13mm |
| Height | 6.2mm |
| Inductance | 4.9uH |
| Inductance - Parallel | 4.9uH |
| Inductance - Series | 176.4uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 850mA |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.096oz |
| Width | 0.512inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP1-0076-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.