
Surface mount fixed inductor featuring 3.2µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 1.26A current rating and a DC resistance of 90mΩ. Designed for general purpose applications, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton VP2-0066-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP2-0066-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.47A |
| Current Rating | 1.26A |
| DC Resistance (DCR) | 90mR |
| Depth | 16.8mm |
| Height | 7.8mm |
| Inductance | 3.2uH |
| Inductance - Parallel | 63.2uH |
| Inductance - Series | 2.28mH |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.16oz |
| Width | 0.661inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP2-0066-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
