
Surface Mount Fixed Inductor, 3.8µH inductance with 20% tolerance. Features a ferrite core, 1.47A current rating, and 61mΩ DC resistance. Operates from -40°C to 85°C, with a maximum DC current of 1.73A. Packaged in Tape and Reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton VP3-0047-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP3-0047-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.47A |
| Current Rating | 1.47A |
| DC Resistance (DCR) | 61mR |
| Depth | 22.3mm |
| Height | 8.4mm |
| Inductance | 3.8uH |
| Inductance - Parallel | 3.8uH |
| Inductance - Series | 136.8uH |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max DC Current | 1.73A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.272oz |
| Width | 0.878inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP3-0047-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
