
Surface mount fixed inductor with 11.2µH inductance and 20% tolerance. Features a ferrite core, 1.47A RMS current, and 3.54A current rating. DC resistance is 61mΩ. Operating temperature range is -40°C to 85°C. Packaged on tape and reel.
Eaton VP3-0138-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.47A |
| Current Rating | 3.54A |
| DC Resistance (DCR) | 61mR |
| DC Resistance (DCR) - Parallel | 61mR |
| Depth | 22.3mm |
| Height | 8.4mm |
| Inductance | 11.2uH |
| Inductance - Parallel | 11.2uH |
| Inductance - Series | 403.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 1.47A |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Turns Ratio | 1:1 |
| Type | General Purpose |
| Weight | 0.272oz |
| Width | 0.878inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP3-0138-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
