Sign in to ask questions about the Eaton VP3-0780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP3-0780 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 6 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 63.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.061 |
| Rated Current-Max | 1.47 |
| Manufacturer Series | VP3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton VP3-0780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.