
Surface mount fixed inductor featuring 63.2µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a current rating of 1.47A with a DC resistance of 61mΩ. Operating within a temperature range of -40°C to 85°C, it is packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton VP3-0780-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton VP3-0780-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.41A |
| Current Rating | 1.47A |
| DC Resistance (DCR) | 61mR |
| Depth | 22.3mm |
| Height | 8.4mm |
| Inductance | 63.2uH |
| Inductance - Parallel | 12.7uH |
| Inductance - Series | 457.2uH |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | VERSA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Turns Ratio | 1:1 |
| Weight | 0.288oz |
| Width | 0.878inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton VP3-0780-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.