The VP4-0047TR is a ferrite wirewound inductor with a type power design, featuring a 3.8uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.7A and a maximum saturation current of 2.81A. The inductor has a maximum DC resistance of 0.057 ohms. It measures 18mm in length, 10mm in height, and 24.6mm in depth. The VP4-0047TR operates over a temperature range of -40 to 85 degrees Celsius.
Eaton VP4-0047TR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.8uH |
| Tolerance | 20% |
| Maximum DC Current | 1.7(Typ)A |
| Maximum Saturation Current | 2.81(Typ)A |
| Max DC Resistance | 0.057Ohm |
| Product Length | 18mm |
| Height | 10mm |
| Product Depth | 24.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton VP4-0047TR to view detailed technical specifications.
No datasheet is available for this part.